
QF0603H3A50T | |
|---|---|
DigiKey Part Number | 5673-QF0603H3A50TTR-ND - Tape & Reel (TR) 5673-QF0603H3A50TCT-ND - Cut Tape (CT) 5673-QF0603H3A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603H3A50T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.12 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 5 | ¥148.20000 | ¥741 |
| 10 | ¥137.00000 | ¥1,370 |
| 50 | ¥113.62000 | ¥5,681 |
| 100 | ¥104.85000 | ¥10,485 |
| 250 | ¥94.23200 | ¥23,558 |
| 500 | ¥86.89800 | ¥43,449 |
| 1,000 | ¥80.10600 | ¥80,106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥67.97125 | ¥271,885 |
| 8,000 | ¥62.55113 | ¥500,409 |
| 12,000 | ¥62.30433 | ¥747,652 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

