4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603F4A00T

DigiKey Part Number
5673-QF0603F4A00TTR-ND - Tape & Reel (TR)
5673-QF0603F4A00TCT-ND - Cut Tape (CT)
5673-QF0603F4A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603F4A00T
Description
AUTOMOTIVE SOLIDMATRIXFUSES, 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.508
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥179.00000¥179
5¥148.20000¥741
10¥137.00000¥1,370
50¥113.62000¥5,681
100¥104.85000¥10,485
250¥94.23200¥23,558
500¥86.89800¥43,449
1,000¥80.10600¥80,106
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥67.97125¥271,885
8,000¥62.55113¥500,409
12,000¥62.30433¥747,652
Manufacturers Standard Package
Unit Price without JCT:¥179.00000
Unit Price with JCT:¥196.90000