4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206SB4000V032TM

DigiKey Part Number
5673-F1206SB4000V032TMTR-ND - Tape & Reel (TR)
5673-F1206SB4000V032TMCT-ND - Cut Tape (CT)
5673-F1206SB4000V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206SB4000V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 4.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥186.00000¥186
5¥153.60000¥768
10¥141.80000¥1,418
50¥117.60000¥5,880
100¥108.51000¥10,851
250¥97.53200¥24,383
500¥89.94000¥44,970
1,000¥82.91100¥82,911
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥72.80133¥218,404
6,000¥67.01417¥402,085
9,000¥64.70933¥582,384
Manufacturers Standard Package
Unit Price without JCT:¥186.00000
Unit Price with JCT:¥204.60000