4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HI4000V032TM

DigiKey Part Number
5673-F1206HI4000V032TMTR-ND - Tape & Reel (TR)
5673-F1206HI4000V032TMCT-ND - Cut Tape (CT)
5673-F1206HI4000V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HI4000V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 4A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.74
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,520
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥181.00000¥181
5¥149.20000¥746
10¥137.80000¥1,378
50¥114.32000¥5,716
100¥105.48000¥10,548
250¥94.80400¥23,701
500¥87.42200¥43,711
1,000¥80.59100¥80,591
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥70.76667¥212,300
6,000¥65.14233¥390,854
9,000¥62.71889¥564,470
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000