
F1206HI4000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI4000V032TMTR-ND - Tape & Reel (TR) 5673-F1206HI4000V032TMCT-ND - Cut Tape (CT) 5673-F1206HI4000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI4000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 4A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.74 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 5 | ¥149.20000 | ¥746 |
| 10 | ¥137.80000 | ¥1,378 |
| 50 | ¥114.32000 | ¥5,716 |
| 100 | ¥105.48000 | ¥10,548 |
| 250 | ¥94.80400 | ¥23,701 |
| 500 | ¥87.42200 | ¥43,711 |
| 1,000 | ¥80.59100 | ¥80,591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥70.76667 | ¥212,300 |
| 6,000 | ¥65.14233 | ¥390,854 |
| 9,000 | ¥62.71889 | ¥564,470 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

