
UR5IV2L SET | |
|---|---|
DigiKey Part Number | 2084-UR5IV2LSET-ND |
Manufacturer | |
Manufacturer Product Number | UR5IV2L SET |
Description | UR5I V2 LIBRATUM SET |
Customer Reference | |
Detailed Description | GPRS, GSM, HSPA+, UMTS Router |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Router | |
Modulation or Protocol | GPRS, GSM, HSPA+, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 14.4Mbps | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Base Product Number |

