



UNO-2473G-J3AE | |
|---|---|
DigiKey Part Number | 2084-UNO-2473G-J3AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-2473G-J3AE |
Description | ADVANTECHS UNO-2000 SERIES OF EM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® J1900 2.0GHz Supports SATA, mSATA DDR3 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type mini PCIe |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Mounting Type DIN Rail, Wall Mount, VESA Mount |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Box PC | Ingress Protection IP40 |
Core Processor Intel® Celeron® J1900 2.0GHz | Operating System Supports Windows 7/8/10, Linux |
Storage Supports SATA, mSATA | Approval Agency BSMI, CCC, CE, FCC, UL |
Memory DDR3 (4GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥197,261.00000 | ¥197,261 |
| Unit Price without JCT: | ¥197,261.00000 |
|---|---|
| Unit Price with JCT: | ¥216,987.10000 |

