
PAX-327-C8A-NAR | |
|---|---|
DigiKey Part Number | 2084-PAX-327-C8A-NAR-ND |
Manufacturer | |
Manufacturer Product Number | PAX-327-C8A-NAR |
Description | MONITOR 27.00" 10 PT MULT-TCH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27.00" (685.80mm) 10 Point Multi-Touch DP, DVI, HDMI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 10 Point Multi-Touch | |
Interface | DP, DVI, HDMI, USB | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 27.00" (685.80mm) | |
Backlight | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥441,878.00000 | ¥441,878 |
| Unit Price without JCT: | ¥441,878.00000 |
|---|---|
| Unit Price with JCT: | ¥486,065.80000 |

