



PCIE-1758DI-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1758DI-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1758DI-AE |
Description | CARD DIGITAL INPUT PCI |
Customer Reference | |
Detailed Description | Digital Input DAQ Device PCI SCSI |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1758DI-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Digital Input | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 128 - Digital | |
Input Range | ±30V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | ±40V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |

