
ICR-4434S | |
|---|---|
DigiKey Part Number | 2084-ICR-4434S-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4434S |
Description | ICR-4434S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G EDGE, HSPA+, LTE Gateway/Router AT&T, GCF, Telstra, Verizon Ethernet, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | EDGE, HSPA+, LTE | |
Frequency | - | |
Applications | LTE | |
Interface | Ethernet, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥244,728.00000 | ¥244,728 |
| Unit Price without JCT: | ¥244,728.00000 |
|---|---|
| Unit Price with JCT: | ¥269,200.80000 |

