


ICR-4171W | |
|---|---|
DigiKey Part Number | 2084-ICR-4171W-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4171W |
Description | CELLULAR ROUTER, 5G, 2X ETH, WIF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G/2G 802.11 a/b/g/n/ac/ax, BeiDou, Bluetooth v5.2, Galileo, GNSS, GPS, LTE Gateway/Router AT&T, T-Mobile, Verizon Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | 802.11 a/b/g/n/ac/ax, BeiDou, Bluetooth v5.2, Galileo, GNSS, GPS, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 3.4Gbps | |
Features | IoT Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥220,505.00000 | ¥220,505 |
| Unit Price without JCT: | ¥220,505.00000 |
|---|---|
| Unit Price with JCT: | ¥242,555.50000 |

