
EWM-W145H01E | |
---|---|
DigiKey Part Number | EWM-W145H01E-ND |
Manufacturer | |
Manufacturer Product Number | EWM-W145H01E |
Description | 802.11 B/G/N HALF-SIZE MINI-PCIE |
Customer Reference | |
Detailed Description | WiFi 802.11 b/g/n 1.055" x 1.175" (26.80mm x 29.85mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | WiFi 802.11 b/g/n | |
Power (Watts) | 1.9 W | |
Cooling Type | - | |
Size / Dimension | 1.055" x 1.175" (26.80mm x 29.85mm) | |
Form Factor | Mini PCIe module (half size) | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 80°C | |
Video Core | - | |
Base Product Number |