Direct

BB-C6UMB3FGR | |
|---|---|
DigiKey Part Number | BB-C6UMB3FGR-ND |
Manufacturer | |
Manufacturer Product Number | BB-C6UMB3FGR |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Advantech Corporation | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | 412 | MP-6ARJ45SNNG-003-ND | ¥1,562.00000 | Direct |


