Single Board Computer 1.1GHz, 1.4GHz, 1.6GHz, 2GHz, 2.1GHz, 2.5GHz, 3.4GHz 4/10/14/16/24 Core 64GB/0GB RAM Intel 13th/12th Gen Core i9/i7/i5/i3/Pentium/Celeron LGA 1700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-708VG-00A1

DigiKey Part Number
2084-AIMB-708VG-00A1-ND
Manufacturer
Manufacturer Product Number
AIMB-708VG-00A1
Description
SBC 3.4GHZ 24 CORE 64GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.1GHz, 1.4GHz, 1.6GHz, 2GHz, 2.1GHz, 2.5GHz, 3.4GHz 4/10/14/16/24 Core 64GB/0GB RAM Intel 13th/12th Gen Core i9/i7/i5/i3/Pentium/Celeron LGA 1700
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Core Processor
Intel 13th/12th Gen Core i9/i7/i5/i3/Pentium/Celeron LGA 1700
Speed
1.1GHz, 1.4GHz, 1.6GHz, 2GHz, 2.1GHz, 2.5GHz, 3.4GHz
Number of Cores
4/10/14/16/24
Power (Watts)
65W
Cooling Type
-
Size / Dimension
12.000" x 9.606" (304.80mm x 244.00mm)
Form Factor
ATX
Expansion Site/Bus
GPIO, M.2, PCIe, SATA, SPI
RAM Capacity/Installed
64GB/0GB
Storage Interface
M.2, SATA 3.0 (4)
Video Outputs
HDMI, VGA
Ethernet
10/100/1000 Mbps, RJ45 (1), GbE (2)
USB
USB 2.0 (4), USB 3.2 Gen 1 (6)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.