MFR Recommended
MFR Recommended

ADAM-4052-BE | |
|---|---|
DigiKey Part Number | ADAM-4052-BE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4052-BE |
Description | INPUT MODULE 8 DIGITAL |
Customer Reference | |
Detailed Description | Input Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4052-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
Number of Inputs and Type | 8 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |



