Image for 96RC-SAS-8P-PE-AD4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96RC-SAS-8P-PE-AD4

DigiKey Part Number
96RC-SAS-8P-PE-AD4-ND
Manufacturer
Manufacturer Product Number
96RC-SAS-8P-PE-AD4
Description
ADAPTEC 8805 SAS 8PORT 12GB/S
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PCIe Adapter 6.574" x 2.519" (167.00mm x 64.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Adapter
Cooling Type
-
Size / Dimension
6.574" x 2.519" (167.00mm x 64.00mm)
Form Factor
MD2-Low Profile
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 55°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥92,133.00000¥92,133
Manufacturers Standard Package
Unit Price without JCT:¥92,133.00000
Unit Price with JCT:¥101,346.30000