
96PSR-A800WCRP | |
|---|---|
DigiKey Part Number | 2084-96PSR-A800WCRP-ND |
Manufacturer | |
Manufacturer Product Number | 96PSR-A800WCRP |
Description | AC/DC CONVERTER 800W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output 100 ~ 240 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | ||
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135,129.00000 | ¥135,129 |
| Unit Price without JCT: | ¥135,129.00000 |
|---|---|
| Unit Price with JCT: | ¥148,641.90000 |

