Single Board Computer 2GHz 1 Core 32GB/4GB RAM Rockchip RK3568, Quad-Core-A55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB-4810CQ-MNA1E

DigiKey Part Number
2084-RSB-4810CQ-MNA1E-ND
Manufacturer
Manufacturer Product Number
RSB-4810CQ-MNA1E
Description
SBC 2.0GHZ 1 CORE 32GB/4GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 1 Core 32GB/4GB RAM Rockchip RK3568, Quad-Core-A55
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Rockchip RK3568, Quad-Core-A55
Speed
2GHz
Number of Cores
1
Power (Watts)
13W
Cooling Type
Heat Sink
Size / Dimension
5.700" x 4.010" (144.78mm x 101.85mm)
Form Factor
3.5" SBC
Expansion Site/Bus
CAN, I2C, M.2, Micro-SD, mPCIe, SIM
RAM Capacity/Installed
32GB/4GB
Storage Interface
eMMC, M.2, microSD, SATA 3.0 (1)
Video Outputs
eDP, HDMI, LVDS
Ethernet
10/100/1000 Mbps (2), GbE (2)
USB
USB 2.0 (2), USB 3.2 OTG (1), USB 3.2 Type-A (1)
Digital I/O Lines
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥64,063.00000¥64,063
Manufacturers Standard Package
Unit Price without JCT:¥64,063.00000
Unit Price with JCT:¥70,469.30000