
AIW-346FQ-N01 | |
---|---|
DigiKey Part Number | 2084-AIW-346FQ-N01-ND |
Manufacturer | |
Manufacturer Product Number | AIW-346FQ-N01 |
Description | RF TXRX MOD CELLIPEX CARD EDGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module Antenna Not Included, I-PEX Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32,542.00000 | ¥32,542 |
Unit Price without JCT: | ¥32,542.00000 |
---|---|
Unit Price with JCT: | ¥35,796.20000 |