

ATS-21C-112-C2-R1 | |
---|---|
DigiKey Part Number | ATS34740-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21C-112-C2-R1 |
Description | HEATSINK 60.00MM X 60.00MM ALUM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,592.00000 | ¥1,592 |
10 | ¥1,408.90000 | ¥14,089 |
25 | ¥1,342.08000 | ¥33,552 |
50 | ¥1,293.56000 | ¥64,678 |
100 | ¥1,246.74000 | ¥124,674 |
250 | ¥1,187.38800 | ¥296,847 |
450 | ¥1,150.76000 | ¥517,842 |
950 | ¥1,105.77895 | ¥1,050,490 |
Unit Price without JCT: | ¥1,592.00000 |
---|---|
Unit Price with JCT: | ¥1,751.20000 |