
PDV-C173SM | |
|---|---|
DigiKey Part Number | PDV-C173SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDV-C173SM |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 20ns 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | Blue | |
Spectral Range | 600nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 4nA | |
Active Area | 7.67mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥203.88290 | ¥2,038,829 |
| Unit Price without JCT: | ¥203.88290 |
|---|---|
| Unit Price with JCT: | ¥224.27119 |

