Image for NSL-A6032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-A6032

DigiKey Part Number
209-NSL-A6032-ND
Manufacturer
Manufacturer Product Number
NSL-A6032
Description
CDS PHOTORESISTOR 5X4MM, 120-210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CdS Cells 600nm 120 ~ 210kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Bulk
Part Status
Active
Wavelength
600nm
Voltage - Max
300Vpk
Cell Resistance (Min) @ Dark
3 MOhms @ 5 s
Cell Resistance @ Illuminance
120 ~ 210kOhms @ 10 lux
Operating Temperature
-30°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,977
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥163.00000¥163
5¥142.60000¥713
10¥135.30000¥1,353
25¥126.72000¥3,168
50¥120.88000¥6,044
100¥115.49000¥11,549
500¥104.68000¥52,340
1,000¥100.66100¥100,661
5,000¥92.57620¥462,881
Manufacturers Standard Package
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000