
ALD1722GPAL | |
|---|---|
DigiKey Part Number | 1014-1093-ND |
Manufacturer | |
Manufacturer Product Number | ALD1722GPAL |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1722GPAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥1,038.30000 | ¥51,915 |
| Unit Price without JCT: | ¥1,038.30000 |
|---|---|
| Unit Price with JCT: | ¥1,142.13000 |

