
0.2US12-P0.1 | |
|---|---|
DigiKey Part Number | 633-0.2US12-P0.1-ND |
Manufacturer | |
Manufacturer Product Number | 0.2US12-P0.1 |
Description | DC DC CONVERTER 200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 200V 500µA 11.5V - 12.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 12.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module, 7 Leads | |
Size / Dimension | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥39,976.00000 | ¥39,976 |
| 6 | ¥38,318.50000 | ¥229,911 |
| 12 | ¥37,694.75000 | ¥452,337 |
| 27 | ¥36,976.85185 | ¥998,375 |
| Unit Price without JCT: | ¥39,976.00000 |
|---|---|
| Unit Price with JCT: | ¥43,973.60000 |


