MFR Recommended



AL-08-40-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-40-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-30-C |
Description | CBL TIE LOCKING BLACK 40LB 8.88" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.38" (60.33mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.740' (225.43mm, 8.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




