
AT45DB161E-SSHF-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SSHF-TTR-ND - Tape & Reel (TR) AT45DB161E-SSHF-TCT-ND - Cut Tape (CT) AT45DB161E-SSHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥496.00000 | ¥496 |
| 10 | ¥463.90000 | ¥4,639 |
| 25 | ¥450.56000 | ¥11,264 |
| 50 | ¥440.32000 | ¥22,016 |
| 100 | ¥430.06000 | ¥43,006 |
| 250 | ¥416.55600 | ¥104,139 |
| 500 | ¥406.39800 | ¥203,199 |
| 1,000 | ¥396.33600 | ¥396,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥376.61925 | ¥1,506,477 |
| Unit Price without JCT: | ¥496.00000 |
|---|---|
| Unit Price with JCT: | ¥545.60000 |




