IM2S3338-128GD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 4
Unit Price: ¥112,255.00000
Datasheet
Image for IM2S3338-128GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3338-128GD

DigiKey Part Number
4670-IM2S3338-128GD-ND
Manufacturer
Manufacturer Product Number
IM2S3338-128GD
Description
SSD 128GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.