IM2S31C8-128GCTB5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: ¥25,948.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 4
Unit Price: ¥25,982.00000
Datasheet
Image for IM2S31C8-128GCTB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S31C8-128GCTB5

DigiKey Part Number
4670-IM2S31C8-128GCTB5-ND
Manufacturer
Manufacturer Product Number
IM2S31C8-128GCTB5
Description
SSD 128GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥26,683.30000¥266,833
Manufacturers Standard Package
Unit Price without JCT:¥26,683.30000
Unit Price with JCT:¥29,351.63000