Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3168-128GITB5

DigiKey Part Number
4670-IM2S3168-128GITB5-ND
Manufacturer
Manufacturer Product Number
IM2S3168-128GITB5
Description
SSD 128GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥28,470.00000¥28,470
12¥26,052.66667¥312,632
30¥25,187.03333¥755,611
54¥24,642.68519¥1,330,705
Unit Price without JCT:¥28,470.00000
Unit Price with JCT:¥31,317.00000