
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 14 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

