USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C40-S-RA-CS6-SMT-BK-30-T/R

DigiKey Part Number
2057-USB-C40-S-RA-CS6-SMT-BK-30-T/RCT-ND - Cut Tape (CT)
2057-USB-C40-S-RA-CS6-SMT-BK-30-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C40-S-RA-CS6-SMT-BK-30-T/R
Description
CONN RCPT USB4.0 TYPE-C 24POS
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥823.00000¥823
10¥699.50000¥6,995
25¥655.56000¥16,389
50¥624.30000¥31,215
100¥594.47000¥59,447
250¥557.25200¥139,313
500¥530.66600¥265,333
Unit Price without JCT:¥823.00000
Unit Price with JCT:¥905.30000