16.40' (5.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.40' (5.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
CA #EV-AC-48AS-T-3M

CA #EV-AC-32AS-T-5M

DigiKey Part Number
2057-CA#EV-AC-32AS-T-5M-ND
Manufacturer
Manufacturer Product Number
CA #EV-AC-32AS-T-5M
Description
NACS SAE J3400 AC CHARGER W/ 2 T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
SAE J3400 (NACS)
2nd Connector
Terminals and Wire Lead
Number of Conductors
3 Power, 5 Signal
Cord Type
-
Wire Gauge
10 AWG, 22 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
32A
Operating Temperature
-40°C ~ 55°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥37,164.00000¥37,164
16¥30,565.43750¥489,047
32¥29,180.40625¥933,773
Manufacturers Standard Package
Unit Price without JCT:¥37,164.00000
Unit Price with JCT:¥40,880.40000