
BB5H-SC-060-G-2.05-HF-T/R | |
|---|---|
DigiKey Part Number | 2057-BB5H-SC-060-G-2.05-HF-T/RTR-ND - Tape & Reel (TR) 2057-BB5H-SC-060-G-2.05-HF-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB5H-SC-060-G-2.05-HF-T/R |
Description | CONN B-B SOCKET 60POS 0.50MM SMT |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,329.00000 | ¥1,329 |
| 10 | ¥1,128.90000 | ¥11,289 |
| 100 | ¥959.48000 | ¥95,948 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥667.77733 | ¥2,003,332 |
| Unit Price without JCT: | ¥1,329.00000 |
|---|---|
| Unit Price with JCT: | ¥1,461.90000 |

