New at DigiKey
Image for 35CTA-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35CTA-R

DigiKey Part Number
2057-35CTA-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35CTA-R
Description
TERM 3.5MM REEL PHBZ TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥17.01165¥340,233
Manufacturers Standard Package
Unit Price without JCT:¥17.01165
Unit Price with JCT:¥18.71282