125SH-C-03-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 11
Unit Price: ¥71.00000
Datasheet
Image for 125SH-C-03-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-C-03-TR

DigiKey Part Number
2057-125SH-C-03-TR-ND
Manufacturer
Manufacturer Product Number
125SH-C-03-TR
Description
CONN HEADER R/A 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Ivory
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes