3515 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 2
Unit Price: ¥1,820.00000
Datasheet
HTU21D-F - Humidity, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3515

DigiKey Part Number
1528-2687-ND
Manufacturer
Manufacturer Product Number
3515
Description
HTU21DF TEMP & HUMIDITY SENSOR B
Customer Reference
Detailed Description
HTU21D-F - Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
HTU21D-F
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes