
2736 | |
|---|---|
DigiKey Part Number | 2736-ND |
Manufacturer | |
Manufacturer Product Number | 2736 |
Description | ADDRESS LED MATRIX SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 256 (8 x 32) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 317.50mm L x 81.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Configuration | Matrix | |
Number of LEDs | 256 (8 x 32) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 317.50mm L x 81.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,610.00000 | ¥16,610 |
| Unit Price without JCT: | ¥16,610.00000 |
|---|---|
| Unit Price with JCT: | ¥18,271.00000 |

