Cable A Male to Micro B Male, Mini B Male 0.66' (200.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1197

DigiKey Part Number
1528-1197AD-ND
Manufacturer
Manufacturer Product Number
1197
Description
CBL A PLG-MCR B PLG MINI B 0.66'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable A Male to Micro B Male, Mini B Male 0.66' (200.0mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.66' (200.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥656.00000¥656
Manufacturers Standard Package
Unit Price without JCT:¥656.00000
Unit Price with JCT:¥721.60000