
W60NT280 | |
---|---|
DigiKey Part Number | 5006-W60NT280-ND |
Manufacturer | |
Manufacturer Product Number | W60NT280 |
Description | AC/DC CONVERTER 60V 168W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 60V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 110 ~ 350 VDC | |
Voltage - Output 1 | 60V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Current - Output 2 | 2.8 A | |
Current - Output 3 | 2.8 A | |
Current - Output 4 | 2.8 A | |
Current - Output 5 | 2.8 A | |
Current - Output 6 | 2.8 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥79,245.00000 | ¥79,245 |
5 | ¥78,410.60000 | ¥392,053 |
10 | ¥77,575.50000 | ¥775,755 |
25 | ¥76,740.36000 | ¥1,918,509 |
Unit Price without JCT: | ¥79,245.00000 |
---|---|
Unit Price with JCT: | ¥87,169.50000 |