Conductive, Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue 40' (12.19m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7275RBR3040

DigiKey Part Number
134-7275RBR3040-ND
Manufacturer
Manufacturer Product Number
7275RBR3040
Description
TABLE MAT ELASTOMER BLUE 40'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue 40' (12.19m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
40' (12.19m)
Width
2.5' (0.76m)
Thickness
0.06" (1.52mm)
Color
Blue
Material
Elastomer
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥182,806.00000¥182,806
Manufacturers Standard Package
Unit Price without JCT:¥182,806.00000
Unit Price with JCT:¥201,086.60000