



AX7PBF1-644.53125C | |
|---|---|
DigiKey Part Number | 2266-AX7PBF1-644.53125CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7PBF1-644.53125C |
Description | XTAL OSC XO 644.53125MHZ LVPECL |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7PBF1-644.53125C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 86mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,682.40000 | ¥16,824 |
| 40 | ¥1,614.37500 | ¥64,575 |
| Unit Price without JCT: | ¥1,682.40000 |
|---|---|
| Unit Price with JCT: | ¥1,850.64000 |

