1.5 GHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 GHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7DBF1-1500.0000C

DigiKey Part Number
2266-AX7DBF1-1500.0000CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX7DBF1-1500.0000C
Description
XTAL OSC XO 1.5000GHZ LVDS SMD
Customer Reference
Detailed Description
1.5 GHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7DBF1-1500.0000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10¥1,682.40000¥16,824
40¥1,614.37500¥64,575
Unit Price without JCT:¥1,682.40000
Unit Price with JCT:¥1,850.64000