8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Abracon: Who We Are Today

AWSCR-8.00CPLA-C30-T4

DigiKey Part Number
535-15115-2-ND - Tape & Reel (TR)
535-15115-1-ND - Cut Tape (CT)
535-15115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-8.00CPLA-C30-T4
Description
CERAMIC RES 8.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥49.70000¥497
25¥46.92000¥1,173
50¥44.96000¥2,248
100¥43.13000¥4,313
250¥40.77600¥10,194
500¥39.09000¥19,545
1,000¥37.47300¥37,473
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥34.43625¥137,745
8,000¥33.01200¥264,096
12,000¥32.20675¥386,481
20,000¥31.22045¥624,409
28,000¥30.58764¥856,454
40,000¥29.93115¥1,197,246
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000