Similar



ATFC-0603-18N-FT | |
|---|---|
DigiKey Part Number | 535-10414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATFC-0603-18N-FT |
Description | FIXED IND 18NH 300MA 1.65 OHM |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thin Film Inductor 300 mA 1.65Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0603-18N-FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | 15 @ 300MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |


