


ASTXR-13-26.000MHZ-509764-T | |
|---|---|
DigiKey Part Number | ASTXR-13-26.000MHZ-509764-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTXR-13-26.000MHZ-509764-T |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.75V ~ 2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTXR-13-26.000MHZ-509764-T Models |
Category | Voltage - Supply 1.75V ~ 2V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Current - Supply (Disable) (Max) 2µA |

