26 MHz TCXO Clipped Sine Wave Oscillator 1.75V ~ 2V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz TCXO Clipped Sine Wave Oscillator 1.75V ~ 2V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASTXR-12-26.000MHZ-511911

DigiKey Part Number
535-12686-ND
Manufacturer
Manufacturer Product Number
ASTXR-12-26.000MHZ-511911
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.75V ~ 2V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTXR-12-26.000MHZ-511911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.75V ~ 2V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
Clipped Sine Wave
Current - Supply (Disable) (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable