


ASTMLPT-33-100.000MHZ-LQ-S-T3 | |
|---|---|
DigiKey Part Number | ASTMLPT-33-100.000MHZ-LQ-S-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMLPT-33-100.000MHZ-LQ-S-T3 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMLPT-33-100.000MHZ-LQ-S-T3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4.1mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm) |
Frequency | Height - Seated (Max) 0.011" (0.28mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 4.3mA |
Output LVCMOS |

