ASTMKJ-32.768KHZ-MP-D14-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥188.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥186.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥150.19467
Datasheet
ASTMKJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMKJ

ASTMKJ-32.768KHZ-MP-D14-T

DigiKey Part Number
ASTMKJ-32.768KHZ-MP-D14-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMKJ-32.768KHZ-MP-D14-T
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
ASTMKJ-32.768KHZ-MP-D14-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
NanoDrive™
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-BGA (1.54x0.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable