



ASTMHTD-25.000MHZ-AJ-E-T3 | |
|---|---|
DigiKey Part Number | ASTMHTD-25.000MHZ-AJ-E-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMHTD-25.000MHZ-AJ-E-T3 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMHTD-25.000MHZ-AJ-E-T3 Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.25V ~ 3.63V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |

