

AST3TQ53-V-24.576MHZ-2-C | |
---|---|
DigiKey Part Number | AST3TQ53-V-24.576MHZ-2-C-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ53-V-24.576MHZ-2-C |
Description | XTAL OSC VCTCXO 24.5760MHZ LVCMO |
Customer Reference | |
Detailed Description | 24.576 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ53-V-24.576MHZ-2-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |